CC2634-000 | Raychem

Insulated ring cable lug, 1.5-2.5 mm², AWG 16 to 14, 4.6 mm, M4, blue, CC2634-000

Order No.: 34P1894
EAN: 4099889588811
MPN:
CC2634-000
B-106-1402CS100
CC2634-000 Raychem Cable Lugs
Image may differ
Unit Price (€ / pc.)
1.1424 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
5,712.00 € *
Price list
Quantity
Price per unit*
5000 pcs.
1.1424 €
10000 pcs.
1.0829 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring cable lug, CC2634-000, TE Connectivity

Shape Description: RING-008, Ring & Spade Stud Size: #8, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 0.934 g, Ring & Spade Plating Material: Copper, Tin, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 16-14 AWG, Wire Size: 1.5-2.5 mm², Stud Diameter: 4.3 mm, Tongue Thickness: 0.7874 mm, Ring & Spade Overall Length: 33 mm, Operating Temperature Range: -55 - 125 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Bag, Comment: Crimp Termination

Technical specifications
Version ring cable lug
AWG cross-section AWG 16 to 14
Colour blue
Thread size M4
Material Insulation PA
Isolated Yes
Cable cross-section 1.5-2.5 mm²
Hole diameter 4.6 mm
Material copper, tin-plated
max. operating temperature 125 °C
shrinkable tubing Yes
Logistics
Country of origin US
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes