CC2648-000 | Raychem

Insulated ring cable lug, 3.0-6.0 mm², AWG 12 to 10, 6.5 mm, M6, yellow, CC2648-000

Order No.: 34P1908
EAN: 4099889588934
MPN:
CC2648-000
B-106-1603CS50
CC2648-000 Raychem Cable Lugs
Image may differ
Unit Price (€ / pc.)
1.0353 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
13,148.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12700 pcs.
1.0353 €

Cable lug, CC2648-000, Raychem

Shape Description: RING-008, Ring & Spade Stud Size: M6, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Insulation Sleeve Color: Yellow, Ring & Spade Plating Material: Copper, Tin, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 12-10 AWG, Wire Size: 3-6 mm², Stud Diameter: 6.5 mm, Tongue Thickness: 0.9906 mm, Ring & Spade Overall Length: 41.48 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: -55 - 125 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 50, Ring & Spade Packaging Method: Bag, Comment: Crimp Termination

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 12 bis 10
Colour gelb
Thread size M6
Material Insulation PA
Isolated Yes
Cable cross-section 3,0-6,0 mm²
Hole diameter 6.5 mm
Material Kupfer, verzinnt
max. operating temperature 125 °C
shrinkable tubing Yes
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes