036952-000 | Raychem
POM cable maker, imprint "1", (L) 2.3 mm, max. bundle Ø 1.4 mm, white, 036952-000
Unit Price (€ / pck.)
2.8560 € *
Available: 17 pck.
Leadtime: 10 Weeks **
Total Price:
2.86 € *
Price list
Quantity
Price per unit*
1 pck.
2.8560 €
10 pck.
2.6894 €
50 pck.
2.5228 €
100 pck.
2.3443 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tags, type STD.
Supplied in units of 30 items on a dispenser rod which is used for sliding the tag onto wires or cables. The molded black legend is highly enduring; Background color of the tag: white.
For cables from 1.0 to 1.4 mm, on brown dispenser rod, type STD 01.
Technical attributes (type, legend): STD 01, 1 symbol
Technical specifications
Aufdruck | 1 | |
Ausführung | Kabelmarkierer | |
Farbe | weiß | |
Länge | 2.3 mm | |
Material | POM | |
max. Bündeldurchmesser | 1.4 mm | |
Schriftfarbe | schwarz | |
Beschriftbar | No |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Originalverpackung | Stange mit 30 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |