069822-000 | Raychem

POM cable maker, imprint "L", (L) 2.3 mm, max. bundle Ø 1.4 mm, white, 069822-000

Order No.: 14L3180
EAN: 4099891207250
MPN:
069822-000
STD01W-L
Series: STD
069822-000 Raychem Cable Markers Image 1
069822-000 Raychem Cable Markers Image 2
069822-000 Raychem Cable Markers Image 3
Image may differ
Unit Price (€ / pck.)
4.4625 € *
Available in 5 Days: 170 pck. - if ordered today
Total Price:
4.46 € *
Price list
Quantity
Price per unit*
1 pck.
4.4625 €
10 pck.
4.1055 €
25 pck.
3.8199 €
50 pck.
3.4629 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable tags, type STD.

Supplied in units of 30 items on a dispenser rod which is used for sliding the tag onto wires or cables. The molded black legend is highly enduring; Background color of the tag: white.

For cables from 1.0 to 1.4 mm, on brown dispenser rod, type STD 01.

Technical attributes (type, legend): STD 01, L symbol

Technical specifications
Filter Property Value
Version cable maker
Material POM
Imprint L
Length 2.3 mm
max. Bundle diameter 1.4 mm
Colour white
Font color black
Markable No
Logistics
Property Value
Country of origin DE
Original Packaging Bar with 30 pieces
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes