1-1768042-5 | Raychem

POM cable maker, imprint "0-9", (L x W) 3.1 x 2.4 mm, max. bundle Ø 2.65 mm, white, 1-1768042-5

Order No.: 38P2670
EAN: 4099891207304
MPN:
1-1768042-5
STD03W/SA
Series: STD
1-1768042-5 Raychem Cable Markers Image 1
1-1768042-5 Raychem Cable Markers Image 2
Image may differ
Unit Price (€ / pck.)
86.751 € *
Available: 0 pck.
Available in 5 Days: 7 pck.
Leadtime: 15 Weeks **
Total Price:
260.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3 pck.
86.751 €

Assortments of cable tags, type TE Connectivity/Idento.

In practical bags with a total of 10 or 20 slot-in compartments, equipped with numbers 0 to 9 (assortment A), with letters and characters A, B, L, N, U, V, W, X, +, - (assortment B), or with all numbers, letters and characters together (assortment AB); Cable cross-section for outside wire diameter (D): D 1.90/2.65 mm/0.75 to 1.0 mm², D 2.6/3.5 mm/1.5 to 3.4 mm², D 3.25/4.5 mm/2.5 to 6.0 mm².

Technical attributes (type: type, assortment, outside wire diameter (D)): STD 03W/SA, assortment A, D 1.90 – 2.65 mm

Technical specifications
Imprint 0-9
Version Kabelmarkierer
Width 2.4 mm
Colour weiß
Length 3.1 mm
Material POM
max. Bundle diameter 2.65 mm
Font color schwarz
Markable No
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes