1-1768048-0 | Raychem

Cable maker, imprint "E", (L x W x H) 8 x 10 x 17.6 mm, max. bundle Ø 19 mm, yellow, 1-1768048-0

Order No.: 38P2649
EAN: 4099891232726
MPN:
1-1768048-0
STD24Y-E
Series: STD
Raychem
1-1768048-0 Raychem Cable Markers
Image may differ
Unit Price (€ / pck.)
22.7528 € *
Available: 0 pck.
Leadtime: 13 Weeks **
Total Price:
22.75 € *
Price list
Quantity
Price per unit*
1 pck.
22.7528 €
10 pck.
21.3367 €
50 pck.
19.9087 €
100 pck.
18.4926 €
*incl. VAT plus shipping costs
**Subject to prior sale

STD marker, 1-1768048-0, RAYCHEM

STD marker is an individual snap on marker used to identify wires and small cables permanently. The marker is side-entry installed using an applicator wand, so allowing identification after termination and/or installation. This marker has an expanding profile which enable markers to accommodate a wide range of wire and small cable sizes. This marker is a yellow, chevron cut variant, to ensure the legend remains aligned.

Manufactured using a zero halogen polyoxymethylene (POM) compound, this marker lends itself to installations where a permanent solution is required. Ideally suited for use in energy projects including power stations, oil refineries and offshore platforms.

Features

  • Secure grip for positive fixing to cable
  • Applicator has a patented slit to prevent over-expansion of the marker during application
  • The high elasticity of the marker enables material to be installed without damaging the substrate
  • Ten sizes for cable diameters 1.0 to 19.0 mm
  • Excellent resistance to burning - UL94 HB rated

Applications

  • Identification of small wires and cables, including optical fibres
Technical specifications
Aufdruck E
Ausführung Kabelmarkierer
Breite 10 mm
Farbe gelb
Höhe 17.6 mm
Länge 8 mm
max. Bündeldurchmesser 19 mm
Schriftfarbe schwarz
Beschriftbar No
Logistics
Ursprungsland US
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes