133110-000 | Raychem

POM cable maker, imprint "E", (L x W x H) 5 x 5 x 7.5 mm, max. bundle Ø 8.5 mm, white, 133110-000

Order No.: 38P2480
EAN: 4099891231095
MPN:
133110-000
STD15W-E
Series: STD
Raychem
133110-000 Raychem Cable Markers
Image may differ
Unit Price (€ / pck.)
15.3748 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
15.37 € *
Price list
Quantity
Price per unit*
1 pck.
15.3748 €
10 pck.
14.4228 €
50 pck.
13.4589 €
100 pck.
12.4950 €
*incl. VAT plus shipping costs
**Subject to prior sale

STD marker, 133110-000, RAYCHEM

STD marker is an individual snap on marker used to identify wires and small cables permanently. The marker is side-entry installed using an applicator wand, so allowing identification after termination and/or installation. This marker has an expanding profile which enable markers to accommodate a wide range of wire and small cable sizes. This marker is a white, chevron cut variant, to ensure the legend remains aligned.

Manufactured using a zero halogen polyoxymethylene (POM) compound, this marker lends itself to installations where a permanent solution is required. Ideally suited for use in energy projects including power stations, oil refineries and offshore platforms.

Features

  • Secure grip for positive fixing to cable
  • Applicator has a patented slit to prevent over-expansion of the marker during application
  • The high elasticity of the marker enables material to be installed without damaging the substrate
  • Ten sizes for cable diameters 1.0 to 19.0 mm
  • Excellent resistance to burning - UL94 HB rated

Applications

  • Identification of small wires and cables, including optical fibres
Technical specifications
Imprint E
Version cable maker
Width 5 mm
Colour white
Height 7.5 mm
Length 5 mm
Material POM
max. Bundle diameter 8.5 mm
Font color black
Markable No
Logistics
Country of origin TW
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes