134056-000 | Raychem
POM cable maker, imprint "0", (L) 3.15 mm, max. bundle Ø 3.5 mm, white, 134056-000
Unit Price (€ / pck.)
2.1420 € *
Available: 61 pck.
Available in 5 Days: 330 pck. - if ordered today
Total Price:
2.14 € *
Price list
Quantity
Price per unit*
1 pck.
2.1420 €
10 pck.
1.9992 €
25 pck.
1.8564 €
50 pck.
1.6779 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tags, type STD.
Supplied in units of 30 items on a dispenser rod which is used for sliding the tag onto wires or cables. The molded black legend is highly enduring; Background color of the tag: white.
For cables from 2.6 to 3.5 mm, on red dispenser rod, type STD 06.
Technical attributes (type, legend): STD 06, 0 symbol
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable maker | |
| Material | POM | |
| Imprint | 0 | |
| Length | 3.15 mm | |
| max. Bundle diameter | 3.5 mm | |
| Colour | white | |
| Font color | black | |
| Markable | No |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bar with 30 pieces |
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |