157886-000 | Raychem

POM cable maker, imprint "8", (L) 3.5 mm, max. bundle Ø 6 mm, white, 157886-000

Order No.: 14L450
EAN: 4099891208080
MPN:
157886-000
STD12W-8
Series: STD
Raychem
157886-000 Raychem Cable Markers Image 1
157886-000 Raychem Cable Markers Image 2
Image may differ
Unit Price (€ / pck.)
3.3915 € *
Available: 19 pck.
Leadtime: 15 Weeks **
Total Price:
3.39 € *
Price list
Quantity
Price per unit*
1 pck.
3.3915 €
10 pck.
3.1654 €
50 pck.
2.9274 €
100 pck.
2.7132 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tags, type STD.

Supplied in units of 30 items on a dispenser rod which is used for sliding the tag onto wires or cables. The molded black legend is highly enduring; Background color of the tag: white.

For cables from 4.5 to 6.0 mm, on yellow dispenser rod, type STD 12.

Technical attributes (type, legend): STD 12, 8 symbol

Technical specifications
Aufdruck 8
Ausführung Kabelmarkierer
Farbe weiß
Länge 3.5 mm
Material POM
max. Bündeldurchmesser 6 mm
Schriftfarbe schwarz
Beschriftbar No
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Originalverpackung Stange mit 30 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes