165426-000 | Raychem
POM cable maker, imprint "L", (L) 2.3 mm, max. bundle Ø 1.8 mm, white, 165426-000
Unit Price (€ / pck.)
2.9988 € *
Available: 0 pck.
Leadtime: 15 Weeks **
Total Price:
3.00 € *
Price list
Quantity
Price per unit*
1 pck.
2.9988 €
10 pck.
2.7965 €
50 pck.
2.5942 €
100 pck.
2.2967 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tags, type STD.
Supplied in units of 30 items on a dispenser rod which is used for sliding the tag onto wires or cables. The molded black legend is highly enduring; Background color of the tag: white.
For cables from 1.4 to 1.8 mm, on gray dispenser rod, type STD 02.
Technical attributes (type, legend): STD 02, L symbol
Technical specifications
Aufdruck | L | |
Ausführung | Kabelmarkierer | |
Farbe | weiß | |
Länge | 2.3 mm | |
Material | POM | |
max. Bündeldurchmesser | 1.8 mm | |
Schriftfarbe | schwarz | |
Beschriftbar | No |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Originalverpackung | Stange mit 30 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |