1768043-8 | Raychem

POM cable maker, imprint "L", (L) 3.2 mm, max. bundle Ø 3 mm, white, 1768043-8

Order No.: 38P2216
EAN: 4099891228583
MPN:
1768043-8
STD05W-L
Series: STD
1768043-8 Raychem Cable Markers Image 1
1768043-8 Raychem Cable Markers Image 2
1768043-8 Raychem Cable Markers Image 3
Image may differ
Unit Price (€ / pck.)
2.2372 € *
Available: 0 pck.
Leadtime: 13 Weeks **
Total Price:
2.24 € *
Price list
Quantity
Price per unit*
1 pck.
2.2372 €
10 pck.
2.1182 €
50 pck.
1.9992 €
100 pck.
1.8802 €
*incl. VAT plus shipping costs
**Subject to prior sale

STD marker, 1768043-8, RAYCHEM

STD marker is an individual snap on marker used to identify wires and small cables permanently. The marker is side-entry installed using an applicator wand, so allowing identification after termination and/or installation. This marker has an expanding profile which enable markers to accommodate a wide range of wire and small cable sizes. This marker is a white, chevron cut variant, to ensure the legend remains aligned.

Manufactured using a zero halogen polyoxymethylene (POM) compound, this marker lends itself to installations where a permanent solution is required. Ideally suited for use in energy projects including power stations, oil refineries and offshore platforms.

Features

  • Secure grip for positive fixing to cable
  • Applicator has a patented slit to prevent over-expansion of the marker during application
  • The high elasticity of the marker enables material to be installed without damaging the substrate
  • Ten sizes for cable diameters 1.0 to 19.0 mm
  • Excellent resistance to burning - UL94 HB rated

Applications

  • Identification of small wires and cables, including optical fibres
Technical specifications
Imprint L
Version Kabelmarkierer
Colour weiß
Length 3.2 mm
Material POM
max. Bundle diameter 3 mm
Font color schwarz
Markable No
Logistics
Country of origin TH
Customs tariff number 39269097
Original Packaging Stange mit 30 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes