2-1768045-0 | Raychem

POM cable maker, imprint "E", (L) 3.5 mm, max. bundle Ø 6 mm, yellow, 2-1768045-0

Order No.: 38P2445
EAN: 4099891230760
MPN:
2-1768045-0
STD12Y-E
Series: STD
Raychem
2-1768045-0 Raychem Cable Markers
Image may differ
Unit Price (€ / pck.)
2.7489 € *
Available: 0 pck.
Leadtime: 15 Weeks **
Total Price:
2.75 € *
Price list
Quantity
Price per unit*
1 pck.
2.7489 €
10 pck.
2.5585 €
50 pck.
2.3681 €
100 pck.
2.2015 €
*incl. VAT plus shipping costs
**Subject to prior sale

STD marker, 2-1768045-0, RAYCHEM

STD marker is an individual snap on marker used to identify wires and small cables permanently. The marker is side-entry installed using an applicator wand, so allowing identification after termination and/or installation. This marker has an expanding profile which enable markers to accommodate a wide range of wire and small cable sizes. This marker is a yellow, chevron cut variant, to ensure the legend remains aligned.

Manufactured using a zero halogen polyoxymethylene (POM) compound, this marker lends itself to installations where a permanent solution is required. Ideally suited for use in energy projects including power stations, oil refineries and offshore platforms.

Features

  • Secure grip for positive fixing to cable
  • Applicator has a patented slit to prevent over-expansion of the marker during application
  • The high elasticity of the marker enables material to be installed without damaging the substrate
  • Ten sizes for cable diameters 1.0 to 19.0 mm
  • Excellent resistance to burning - UL94 HB rated

Applications

  • Identification of small wires and cables, including optical fibres
Technical specifications
Aufdruck E
Ausführung Kabelmarkierer
Farbe gelb
Länge 3.5 mm
Material POM
max. Bündeldurchmesser 6 mm
Schriftfarbe schwarz
Beschriftbar No
Logistics
Ursprungsland CN
Zolltarifnummer 39269097
Originalverpackung Stange mit 30 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes