2-1768045-1 | Raychem

POM cable maker, imprint "symbol: GND", (W) 3.7 mm, max. bundle Ø 6 mm, yellow, 2-1768045-1

Order No.: 71P5318
EAN: 4099891601720
MPN:
2-1768045-1
STD12Y-EARTH
Series: STD
2-1768045-1 Raychem Cable Markers Image 1
2-1768045-1 Raychem Cable Markers Image 2
2-1768045-1 Raychem Cable Markers Image 3
Image may differ
Unit Price (€ / pck.)
3.7485 € *
Available: 0 pck.
Available in 5 Days: 880 pck.
Leadtime: 14 Weeks **
Total Price:
3.75 € *
Price list
Quantity
Price per unit*
1 pck.
3.7485 €
10 pck.
3.4986 €
50 pck.
3.2487 €
100 pck.
2.9988 €
*incl. VAT plus shipping costs
**Subject to prior sale

Snap-on marker, 2-1768045-1, Raychem

The 2-1768045-1 is designed to offer flexibility when it comes to wire and cable identification. Used to identify wire and small cables, the ‘C’ shaped marker is also designed to firmly hold onto the wire. This product is ideal for post wire termination or installation when retrofitting is required. It has a yellow color with a pre-printed black legend. Manufactured from Zero Halogen polyoxymethylene this marker is strong, durable and provide excellent chemical resistance.

Features

  • Self-extinguishing
  • Resistant to key Industrial fluids including those used in Energy
  • Oil refineries
  • Aviation and military
Technical specifications
Imprint Symbol: Erde
Version Kabelmarkierer
Width 3.7 mm
Colour gelb
Material POM
max. Bundle diameter 6 mm
Font color schwarz
Markable No
Logistics
Country of origin DE
Customs tariff number 39269097
Original Packaging Stange mit 30 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes