3-1768042-3 | Raychem
POM cable maker, imprint "+", (L x W x H) 3.1 x 2.4 x 2.9 mm, max. bundle Ø 2.65 mm, white, 3-1768042-3
Unit Price (€ / pck.)
2.2372 € *
Available: 89 pck.
Available in 5 Days: 30 pck.
Leadtime: 12 Weeks **
Total Price:
2.24 € *
Price list
Quantity
Price per unit*
1 pck.
2.2372 €
10 pck.
2.1182 €
50 pck.
1.9992 €
100 pck.
1.8802 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tags, type STD.
Supplied in units of 30 items on a dispenser rod which is used for sliding the tag onto wires or cables. The molded black legend is highly enduring; Background color of the tag: white.
For cables from 1.9 to 2.65 mm, on green dispenser rod, type STD 03.
Technical attributes (type, legend): STD 03, + symbol
Technical specifications
Version | Kabelmarkierer | |
Material | POM | |
Imprint | + | |
Length | 3.1 mm | |
Width | 2.4 mm | |
Height | 2.9 mm | |
max. Bundle diameter | 2.65 mm | |
Colour | weiß | |
Font color | schwarz | |
Markable | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Original Packaging | Stange mit 30 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |