329976-000 | Raychem
POM cable maker, imprint "5", (L) 3.5 mm, max. bundle Ø 6 mm, white, 329976-000
Unit Price (€ / pck.)
3.6771 € *
Available: 56 pck.
Next delivery: 75 pck. on 2025-03-04
Leadtime: 14 Weeks **
Total Price:
3.68 € *
Price list
Quantity
Price per unit*
1 pck.
3.6771 €
10 pck.
3.4272 €
50 pck.
3.1773 €
100 pck.
2.9393 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tags, type STD.
Supplied in units of 30 items on a dispenser rod which is used for sliding the tag onto wires or cables. The molded black legend is highly enduring; Background color of the tag: white.
For cables from 4.5 to 6.0 mm, on yellow dispenser rod, type STD 12.
Technical attributes (type, legend): STD 12, 5 symbol
Technical specifications
Aufdruck | 5 | |
Ausführung | Kabelmarkierer | |
Farbe | weiß | |
Länge | 3.5 mm | |
Material | POM | |
max. Bündeldurchmesser | 6 mm | |
Schriftfarbe | schwarz | |
Beschriftbar | No |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Originalverpackung | Stange mit 30 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |