4-1768044-0 | Raychem
POM cable maker, imprint "empty", (W) 3.5 mm, max. bundle Ø 4.5 mm, white, 4-1768044-0
Unit Price (€ / pck.)
2.2372 € *
Available: 20 pck.
Leadtime: 15 Weeks **
Total Price:
2.24 € *
Price list
Quantity
Price per unit*
1 pck.
2.2372 €
10 pck.
2.1182 €
50 pck.
1.9992 €
100 pck.
1.8802 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable marker, 4-1768044-0, Raychem
The 4-1768044-0 cable marker is designed to offer flexibility when it comes to wire and cable identification. Used to identify wire and small cables, the ‘C’ shaped marker is designed to firmly hold onto the wire.
Features
- Zero halogen
- Self-extinguishing - UL94 HB Rated
- Resistant to key industrial fluids including those used in energy, oil refineries, aviation and military
Technical specifications
Imprint | leer | |
Version | Kabelmarkierer | |
Width | 3.5 mm | |
Colour | weiß | |
Material | POM | |
max. Bundle diameter | 4.5 mm | |
Font color | schwarz |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Original Packaging | Stange mit 30 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |