4-1768044-4 | Raychem

POM cable maker, imprint "symbol: GND", (L) 3 mm, max. bundle Ø 4.5 mm, white, 4-1768044-4

Order No.: 14L3994
EAN: 4099891207823
MPN:
4-1768044-4
STD09W-EARTH
Series: STD
4-1768044-4 Raychem Cable Markers Image 1
4-1768044-4 Raychem Cable Markers Image 2
4-1768044-4 Raychem Cable Markers Image 3
Image may differ
Unit Price (€ / pck.)
2.2372 € *
Available: 0 pck.
Available in 5 Days: 620 pck.
Leadtime: 15 Weeks **
Total Price:
2.24 € *
Price list
Quantity
Price per unit*
1 pck.
2.2372 €
10 pck.
2.1182 €
50 pck.
1.9992 €
100 pck.
1.8802 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tags, type STD.

Supplied in units of 30 items on a dispenser rod which is used for sliding the tag onto wires or cables. The molded black legend is highly enduring; Background color of the tag: white.

For cables from 3.25 to 4.5 mm, on blue dispenser rod, type STD 09.

Technical attributes (type, legend): STD 09, grounding symbol

Technical specifications
Aufdruck Symbol: Erde
Ausführung Kabelmarkierer
Farbe weiß
Länge 3 mm
Material POM
max. Bündeldurchmesser 4.5 mm
Schriftfarbe schwarz
Beschriftbar No
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Originalverpackung Stange mit 30 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes