434716-000 | Raychem

POM cable maker, imprint "3", (L) 2.6 mm, max. bundle Ø 2.65 mm, white, 434716-000

Order No.: 14L350
EAN: 4099891207571
MPN:
434716-000
STD03W-3
Series: STD
434716-000 Raychem Cable Markers Image 1
434716-000 Raychem Cable Markers Image 2
434716-000 Raychem Cable Markers Image 3
Image may differ
Unit Price (€ / pck.)
2.2372 € *
Available: 0 pck.
Next delivery: 128 pck. on 2025-05-02
Leadtime: 10 Weeks **
Total Price:
2.24 € *
Price list
Quantity
Price per unit*
1 pck.
2.2372 €
10 pck.
2.1182 €
50 pck.
1.9992 €
100 pck.
1.8802 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tags, type STD.

Supplied in units of 30 items on a dispenser rod which is used for sliding the tag onto wires or cables. The molded black legend is highly enduring; Background color of the tag: white.

For cables from 1.9 to 2.65 mm, on green dispenser rod, type STD 03.

Technical attributes (type, legend): STD 03, 3 symbol

Technical specifications
Imprint 3
Version Kabelmarkierer
Colour weiß
Length 2.6 mm
Material POM
max. Bundle diameter 2.65 mm
Font color schwarz
Markable No
Logistics
Country of origin DE
Customs tariff number 39269097
Original Packaging Stange mit 30 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes