475522-000 | Raychem

POM cable maker, imprint "Z", (W) 7.6 mm, max. bundle Ø 15.5 mm, white, 475522-000

Order No.: 71P9146
EAN: 4099891602079
MPN:
475522-000
STD21W-Z
Series: STD
475522-000 Raychem Cable Markers Image 1
475522-000 Raychem Cable Markers Image 2
Image may differ
Unit Price (€ / pck.)
23.800 € *
Available in 5 Days: 58 pck. - if ordered today
Total Price:
23.80 € *
Price list
Quantity
Price per unit*
1 pck.
23.800 €
10 pck.
22.015 €
25 pck.
20.825 €
50 pck.
19.040 €
*incl. VAT plus shipping costs
Subject to prior sale

Snap-on marker, 475522-000, Raychem

The 475522-000 is designed to offer flexibility when it comes to wire and cable identification. Used to identify wire and small cables, the ‘C’ shaped marker is also designed to firmly hold onto the wire. This product is ideal for post wire termination or installation when retrofitting is required. It has a white color with a pre-printed black legend. Manufactured from Zero Halogen polyoxymethylene this marker is strong, durable and provide excellent chemical resistance.

Features

  • Self-extinguishing
  • Resistant to key Industrial fluids including those used in Energy
  • Oil refineries
  • Aviation and military
Technical specifications
Filter Property Value
Version cable maker
Material POM
Imprint Z
Width 7.6 mm
max. Bundle diameter 15.5 mm
Colour white
Font color black
Markable No
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes