5-1768044-5 | Raychem

POM cable maker, imprint "+", (L) 3 mm, max. bundle Ø 4.5 mm, white, 5-1768044-5

Order No.: 14L400
EAN: 4099891207830
MPN:
5-1768044-5
STD09W-PLUS
Series: STD
5-1768044-5 Raychem Cable Markers Image 1
5-1768044-5 Raychem Cable Markers Image 2
5-1768044-5 Raychem Cable Markers Image 3
Image may differ
Unit Price (€ / pck.)
2.2372 € *
Available: 0 pck.
Next delivery: 103 pck. on 2025-04-02
Available in 5 Days: 1,121 pck.
Leadtime: 12 Weeks **
Total Price:
2.24 € *
Price list
Quantity
Price per unit*
1 pck.
2.2372 €
10 pck.
2.1182 €
50 pck.
1.9992 €
100 pck.
1.8802 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tags, type STD.

Supplied in units of 30 items on a dispenser rod which is used for sliding the tag onto wires or cables. The molded black legend is highly enduring; Background color of the tag: white.

For cables from 3.25 to 4.5 mm, on blue dispenser rod, type STD 09.

Technical attributes (type, legend): STD 09, + symbol

Technical specifications
Aufdruck +
Ausführung Kabelmarkierer
Farbe weiß
Länge 3 mm
Material POM
max. Bündeldurchmesser 4.5 mm
Schriftfarbe schwarz
Beschriftbar No
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Originalverpackung Stange mit 30 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes