524448-000 | Raychem
POM cable maker, imprint "9", (L) 2.3 mm, max. bundle Ø 1.4 mm, white, 524448-000
Unit Price (€ / pck.)
2.8560 € *
Available: 0 pck.
Leadtime: 15 Weeks **
Total Price:
2.86 € *
Price list
Quantity
Price per unit*
1 pck.
2.8560 €
10 pck.
2.6894 €
50 pck.
2.5228 €
100 pck.
2.3443 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tags, type STD.
Supplied in units of 30 items on a dispenser rod which is used for sliding the tag onto wires or cables. The molded black legend is highly enduring; Background color of the tag: white.
For cables from 1.0 to 1.4 mm, on brown dispenser rod, type STD 01.
Technical attributes (type, legend): STD 01, 9 symbol
Technical specifications
Imprint | 9 | |
Version | Kabelmarkierer | |
Colour | weiß | |
Length | 2.3 mm | |
Material | POM | |
max. Bundle diameter | 1.4 mm | |
Font color | schwarz | |
Markable | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Original Packaging | Stange mit 30 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |