6-1768041-7 | Raychem

POM cable maker, imprint "A", (L) 2.3 mm, max. bundle Ø 1.8 mm, yellow, 6-1768041-7

Order No.: 38P2105
EAN: 4099891227500
MPN:
6-1768041-7
STD02Y-A
Series: STD
6-1768041-7 Raychem Cable Markers Image 1
6-1768041-7 Raychem Cable Markers Image 2
6-1768041-7 Raychem Cable Markers Image 3
Image may differ
Unit Price (€ / pck.)
2.5466 € *
Available: 0 pck.
Available in 5 Days: 710 pck.
Leadtime: 14 Weeks **
Total Price:
2.55 € *
Price list
Quantity
Price per unit*
1 pck.
2.5466 €
10 pck.
2.4038 €
50 pck.
2.2491 €
100 pck.
2.0944 €
*incl. VAT plus shipping costs
**Subject to prior sale

STD marker, 6-1768041-7, RAYCHEM

STD marker is an individual snap on marker used to identify wires and small cables permanently. The marker is side-entry installed using an applicator wand, so allowing identification after termination and/or installation. This marker has an expanding profile which enable markers to accommodate a wide range of wire and small cable sizes. This marker is a yellow, chevron cut variant, to ensure the legend remains aligned.

Manufactured using a zero halogen polyoxymethylene (POM) compound, this marker lends itself to installations where a permanent solution is required. Ideally suited for use in energy projects including power stations, oil refineries and offshore platforms.

Features

  • Secure grip for positive fixing to cable
  • Applicator has a patented slit to prevent over-expansion of the marker during application
  • The high elasticity of the marker enables material to be installed without damaging the substrate
  • Ten sizes for cable diameters 1.0 to 19.0 mm
  • Excellent resistance to burning - UL94 HB rated

Applications

  • Identification of small wires and cables, including optical fibres
Technical specifications
Imprint A
Version Kabelmarkierer
Colour gelb
Length 2.3 mm
Material POM
max. Bundle diameter 1.8 mm
Font color schwarz
Markable No
Logistics
Country of origin DE
Customs tariff number 39269097
Original Packaging Stange mit 30 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes