7-1768040-6 | Raychem

POM cable maker, inscribable, (L) 2.3 mm, max. bundle Ø 1.4 mm, white, 7-1768040-6

Order No.: 14L3152
EAN: 4099891207113
MPN:
7-1768040-6
STD01W-BLANK
Series: STD
7-1768040-6 Raychem Cable Markers Image 1
7-1768040-6 Raychem Cable Markers Image 2
7-1768040-6 Raychem Cable Markers Image 3
Image may differ
Unit Price (€ / pck.)
2.8560 € *
Available: 0 pck.
Leadtime: 11 Weeks **
Total Price:
2.86 € *
Price list
Quantity
Price per unit*
1 pck.
2.8560 €
10 pck.
2.6894 €
50 pck.
2.5228 €
100 pck.
2.3443 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tags, type STD.

Supplied in units of 30 items on a dispenser rod which is used for sliding the tag onto wires or cables. The molded black legend is highly enduring; Background color of the tag: white.

For cables from 1.0 to 1.4 mm, on brown dispenser rod, type STD 01.

Technical attributes (type, legend): STD 01, without legend

Technical specifications
Version Kabelmarkierer
Colour weiß
Length 2.3 mm
Material POM
max. Bundle diameter 1.4 mm
Font color schwarz
Markable Yes
Logistics
Country of origin DE
Customs tariff number 39269097
Original Packaging Stange mit 30 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes