7-1768047-1 | Raychem
POM cable maker, imprint "S", (W) 7.6 mm, max. bundle Ø 15.5 mm, yellow, 7-1768047-1
Snap-on marker, 7-1768047-1, Raychem
The 7-1768047-1 is designed to offer flexibility when it comes to wire and cable identification. Used to identify wire and small cables, the ‘C’ shaped marker is also designed to firmly hold onto the wire. This product is ideal for post wire termination or installation when retrofitting is required. It has a yellow color with a pre-printed black legend. Manufactured from Zero Halogen polyoxymethylene this marker is strong, durable and provide excellent chemical resistance.
Features
- Self-extinguishing
- Resistant to key Industrial fluids including those used in Energy
- Oil refineries
- Aviation and military
Aufdruck | S | |
Ausführung | Kabelmarkierer | |
Breite | 7.6 mm | |
Farbe | gelb | |
Material | POM | |
max. Bündeldurchmesser | 15.5 mm | |
Schriftfarbe | schwarz | |
Beschriftbar | No |
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |