8-1768040-7 | Raychem

POM cable maker, imprint "-", (L) 2.3 mm, max. bundle Ø 1.4 mm, white, 8-1768040-7

Order No.: 14L3158
EAN: 4099891207144
MPN:
8-1768040-7
STD01W-MINUS
Series: STD
8-1768040-7 Raychem Cable Markers Image 1
8-1768040-7 Raychem Cable Markers Image 2
8-1768040-7 Raychem Cable Markers Image 3
Image may differ
Unit Price (€ / pck.)
2.8560 € *
Available: 20 pck.
Leadtime: 15 Weeks **
Total Price:
2.86 € *
Price list
Quantity
Price per unit*
1 pck.
2.8560 €
10 pck.
2.6894 €
50 pck.
2.5228 €
100 pck.
2.3443 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tags, type STD.

Supplied in units of 30 items on a dispenser rod which is used for sliding the tag onto wires or cables. The molded black legend is highly enduring; Background color of the tag: white.

For cables from 1.0 to 1.4 mm, on brown dispenser rod, type STD 01.

Technical attributes (type, legend): STD 01, - symbol

Technical specifications
Aufdruck -
Ausführung Kabelmarkierer
Farbe weiß
Länge 2.3 mm
Material POM
max. Bündeldurchmesser 1.4 mm
Schriftfarbe schwarz
Beschriftbar No
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Originalverpackung Stange mit 30 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes