8-1768043-8 | Raychem
Cable maker, imprint "A, B, L, N, U, V, W, X, +, -, 0-9", (L) 3.15 mm, max. bundle Ø 3.5 mm, yellow, 8-1768043-8
Assortments of cable tags, type TE Connectivity/Idento.
In practical bags with a total of 10 or 20 slot-in compartments, equipped with numbers 0 to 9 (assortment A), with letters and characters A, B, L, N, U, V, W, X, +, - (assortment B), or with all numbers, letters and characters together (assortment AB); Cable cross-section for outside wire diameter (D): D 1.90/2.65 mm/0.75 to 1.0 mm², D 2.6/3.5 mm/1.5 to 3.4 mm², D 3.25/4.5 mm/2.5 to 6.0 mm².
Technical attributes (type: type, assortment, outside wire diameter (D)): STD 06W/SAB, assortment AB, D 2.60 – 3.50 mm
Imprint | A, B, L, N, U, V, W, X, +, -, 0-9 | |
Version | cable maker | |
Colour | yellow | |
Length | 3.15 mm | |
max. Bundle diameter | 3.5 mm | |
Font color | black | |
Markable | No |
Country of origin | DE |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |