845482-000 | Raychem
POM cable maker, imprint "T", (L x W x H) 5 x 5 x 7.5 mm, max. bundle Ø 8.5 mm, white, 845482-000
STD marker, 845482-000, RAYCHEM
STD marker is an individual snap on marker used to identify wires and small cables permanently. The marker is side-entry installed using an applicator wand, so allowing identification after termination and/or installation. This marker has an expanding profile which enable markers to accommodate a wide range of wire and small cable sizes. This marker is a white, chevron cut variant, to ensure the legend remains aligned.
Manufactured using a zero halogen polyoxymethylene (POM) compound, this marker lends itself to installations where a permanent solution is required. Ideally suited for use in energy projects including power stations, oil refineries and offshore platforms.
Features
- Secure grip for positive fixing to cable
- Applicator has a patented slit to prevent over-expansion of the marker during application
- The high elasticity of the marker enables material to be installed without damaging the substrate
- Ten sizes for cable diameters 1.0 to 19.0 mm
- Excellent resistance to burning - UL94 HB rated
Applications
- Identification of small wires and cables, including optical fibres
Version | Kabelmarkierer | |
Material | POM | |
Imprint | T | |
Length | 5 mm | |
Width | 5 mm | |
Height | 7.5 mm | |
max. Bundle diameter | 8.5 mm | |
Colour | weiß | |
Font color | schwarz | |
Markable | No |
Country of origin | IN |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |