859984-000 | Raychem

POM cable maker, imprint "6", (L) 2.3 mm, max. bundle Ø 1.8 mm, yellow, 859984-000

Order No.: 38P2101
EAN: 4099891227463
MPN:
859984-000
STD02Y-6
Series: STD
Raychem
859984-000 Raychem Cable Markers
Image may differ
Unit Price (€ / pck.)
3.2725 € *
Available: 0 pck.
Leadtime: 15 Weeks **
Total Price:
3.27 € *
Price list
Quantity
Price per unit*
1 pck.
3.2725 €
10 pck.
3.0583 €
50 pck.
2.8322 €
100 pck.
2.5109 €
*incl. VAT plus shipping costs
**Subject to prior sale

STD marker, 859984-000, RAYCHEM

STD marker is an individual snap on marker used to identify wires and small cables permanently. The marker is side-entry installed using an applicator wand, so allowing identification after termination and/or installation. This marker has an expanding profile which enable markers to accommodate a wide range of wire and small cable sizes. This marker is a yellow, chevron cut variant, to ensure the legend remains aligned.

Manufactured using a zero halogen polyoxymethylene (POM) compound, this marker lends itself to installations where a permanent solution is required. Ideally suited for use in energy projects including power stations, oil refineries and offshore platforms.

Features

  • Secure grip for positive fixing to cable
  • Applicator has a patented slit to prevent over-expansion of the marker during application
  • The high elasticity of the marker enables material to be installed without damaging the substrate
  • Ten sizes for cable diameters 1.0 to 19.0 mm
  • Excellent resistance to burning - UL94 HB rated

Applications

  • Identification of small wires and cables, including optical fibres
Technical specifications
Aufdruck 6
Ausführung Kabelmarkierer
Farbe gelb
Länge 2.3 mm
Material POM
max. Bündeldurchmesser 1.8 mm
Schriftfarbe schwarz
Beschriftbar No
Logistics
Ursprungsland TW
Zolltarifnummer 39269097
Originalverpackung Stange mit 30 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes