9-1768042-9 | Raychem
POM cable maker, imprint "G", (L) 3.2 mm, max. bundle Ø 3 mm, white, 9-1768042-9
STD marker, 9-1768042-9, RAYCHEM
STD marker is an individual snap on marker used to identify wires and small cables permanently. The marker is side-entry installed using an applicator wand, so allowing identification after termination and/or installation. This marker has an expanding profile which enable markers to accommodate a wide range of wire and small cable sizes. This marker is a white, chevron cut variant, to ensure the legend remains aligned.
Manufactured using a zero halogen polyoxymethylene (POM) compound, this marker lends itself to installations where a permanent solution is required. Ideally suited for use in energy projects including power stations, oil refineries and offshore platforms.
Features
- Secure grip for positive fixing to cable
- Applicator has a patented slit to prevent over-expansion of the marker during application
- The high elasticity of the marker enables material to be installed without damaging the substrate
- Ten sizes for cable diameters 1.0 to 19.0 mm
- Excellent resistance to burning - UL94 HB rated
Applications
- Identification of small wires and cables, including optical fibres
Imprint | G | |
Version | Kabelmarkierer | |
Colour | weiß | |
Length | 3.2 mm | |
Material | POM | |
max. Bundle diameter | 3 mm | |
Font color | schwarz | |
Markable | No |
Country of origin | DE |
Customs tariff number | 39269097 |
Original Packaging | Stange mit 30 Stück |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |