9-1768046-2 | Raychem

POM cable maker, imprint "Q", (W) 6 mm, max. bundle Ø 11.5 mm, yellow, 9-1768046-2

Order No.: 72P2246
EAN: 4099891982751
MPN:
9-1768046-2
STD17Y-Q
Series: STD
9-1768046-2 Raychem Cable Markers Image 1
9-1768046-2 Raychem Cable Markers Image 2
Image may differ
Unit Price (€ / pck.)
14.9940 € *
Available: 0 pck.
Leadtime: 14 Weeks **
Total Price:
14.99 € *
Price list
Quantity
Price per unit*
1 pck.
14.9940 €
10 pck.
13.9230 €
50 pck.
12.8520 €
100 pck.
11.7810 €
*incl. VAT plus shipping costs
**Subject to prior sale

Snap-on marker, 9-1768046-2, Raychem

The 9-1768046-2 is designed to offer flexibility when it comes to wire and cable identification. Used to identify wire and small cables, the ‘C’ shaped marker is also designed to firmly hold onto the wire. This product is ideal for post wire termination or installation when retrofitting is required. It has a yellow color with a pre-printed black legend. Manufactured from Zero Halogen polyoxymethylene this marker is strong, durable and provide excellent chemical resistance.

Features

  • Self-extinguishing
  • Resistant to key Industrial fluids including those used in Energy
  • Oil refineries
  • Aviation and military
Technical specifications
Aufdruck Q
Ausführung Kabelmarkierer
Breite 6 mm
Farbe gelb
Material POM
max. Bündeldurchmesser 11.5 mm
Schriftfarbe schwarz
Beschriftbar No
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes