939726-000 | Raychem

POM cable maker, imprint "5", (L) 2.3 mm, max. bundle Ø 1.8 mm, white, 939726-000

Order No.: 14L327
EAN: 4099891207434
MPN:
939726-000
STD02W-5
Series: STD
Raychem
939726-000 Raychem Cable Markers Image 1
939726-000 Raychem Cable Markers Image 2
Image may differ
Unit Price (€ / pck.)
2.9988 € *
Available: 22 pck.
Next delivery: 30 pck. on 2025-03-27
Leadtime: 14 Weeks **
Total Price:
3.00 € *
Price list
Quantity
Price per unit*
1 pck.
2.9988 €
10 pck.
2.7965 €
50 pck.
2.5942 €
100 pck.
2.2967 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tags, type STD.

Supplied in units of 30 items on a dispenser rod which is used for sliding the tag onto wires or cables. The molded black legend is highly enduring; Background color of the tag: white.

For cables from 1.4 to 1.8 mm, on gray dispenser rod, type STD 02.

Technical attributes (type, legend): STD 02, 5 symbol

Technical specifications
Imprint 5
Version cable maker
Colour white
Length 2.3 mm
Material POM
max. Bundle diameter 1.8 mm
Font color black
Markable No
Logistics
Country of origin DE
Customs tariff number 39269097
Original Packaging Bar with 30 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes