965848-000 | Raychem
POM cable maker, imprint "9", (L) 3.15 mm, max. bundle Ø 3.5 mm, white, 965848-000
Unit Price (€ / pck.)
2.2372 € *
Available: 116 pck.
Leadtime: 12 Weeks **
Total Price:
2.24 € *
Price list
Quantity
Price per unit*
1 pck.
2.2372 €
10 pck.
2.1182 €
50 pck.
1.9992 €
100 pck.
1.8802 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tags, type STD.
Supplied in units of 30 items on a dispenser rod which is used for sliding the tag onto wires or cables. The molded black legend is highly enduring; Background color of the tag: white.
For cables from 2.6 to 3.5 mm, on red dispenser rod, type STD 06.
Technical attributes (type, legend): STD 06, 9 symbol
Technical specifications
Aufdruck | 9 | |
Ausführung | Kabelmarkierer | |
Farbe | weiß | |
Länge | 3.15 mm | |
Material | POM | |
max. Bündeldurchmesser | 3.5 mm | |
Schriftfarbe | schwarz | |
Beschriftbar | No |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Originalverpackung | Stange mit 30 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |