972648-000 | Raychem
POM cable maker, imprint "7", (L) 2.3 mm, max. bundle Ø 1.8 mm, yellow, 972648-000
STD marker, 972648-000, RAYCHEM
STD marker is an individual snap on marker used to identify wires and small cables permanently. The marker is side-entry installed using an applicator wand, so allowing identification after termination and/or installation. This marker has an expanding profile which enable markers to accommodate a wide range of wire and small cable sizes. This marker is a yellow, chevron cut variant, to ensure the legend remains aligned.
Manufactured using a zero halogen polyoxymethylene (POM) compound, this marker lends itself to installations where a permanent solution is required. Ideally suited for use in energy projects including power stations, oil refineries and offshore platforms.
Features
- Secure grip for positive fixing to cable
- Applicator has a patented slit to prevent over-expansion of the marker during application
- The high elasticity of the marker enables material to be installed without damaging the substrate
- Ten sizes for cable diameters 1.0 to 19.0 mm
- Excellent resistance to burning - UL94 HB rated
Applications
- Identification of small wires and cables, including optical fibres
Aufdruck | 7 | |
Ausführung | Kabelmarkierer | |
Farbe | gelb | |
Länge | 2.3 mm | |
Material | POM | |
max. Bündeldurchmesser | 1.8 mm | |
Schriftfarbe | schwarz | |
Beschriftbar | No |
Ursprungsland | CZ |
Zolltarifnummer | 39269097 |
Originalverpackung | Stange mit 30 Stück |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |