CC0109-000 | Raychem

PE cable maker, imprint "0", (L x H) 80 x 12.5 mm, yellow, CC0109-000

Order No.: 38P9006
EAN: 4099891232887
MPN:
CC0109-000
HLX125YW4NEL60S
Raychem
CC0109-000 Raychem Cable Markers
Image may differ
Unit Price (€ / pc.)
0.7497 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
0.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.7497 €

LFH cable marker, CC0109-000, RAYCHEM

Low Fire Hazard, UV stabilised, cross-linked polyolefine cable marker, assembled in a Narrow Edge Leading (NEL) format. Consisting of a continuous strip formed into punched tie on a cable marker. The cable marker is a yellow variant and has a perforated edge for easy removal. Designed for identification of larger cables and wire bundles where the volume or complexity of the wiring system is relatively low. The cable marker is printed by a computer-based system and are attached using cable ties. Ideal for applications where low fire hazard characteristics (low smoke, low toxicity and low flammability) are critical.

Technical specifications
Aufdruck 0
Ausführung Kabelmarkierer
Farbe gelb
Höhe 12.5 mm
Länge 80 mm
Material PE
Beschriftbar No
Logistics
Ursprungsland US
Zolltarifnummer 39209959
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes