CC0112-000 | Raychem

PE cable maker, imprint "0", (L x H) 80 x 12.5 mm, white, CC0112-000

Order No.: 38P9004
EAN: 4099891232863
MPN:
CC0112-000
HLX125WE4NEL60S
CC0112-000 Raychem Cable Markers
Image may differ
Unit Price (€ / pc.)
1.1543 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
92.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
80 pcs.
1.1543 €

LFH cable marker, CC0112-000, RAYCHEM

Low Fire Hazard, UV stabilised, cross-linked polyolefine cable marker, assembled in a Narrow Edge Leading (NEL) format. Consisting of a continuous strip formed into punched tie on a cable marker. The cable marker is a white variant and has a perforated edge for easy removal. Designed for identification of larger cables and wire bundles where the volume or complexity of the wiring system is relatively low. The cable marker is printed by a computer-based system and are attached using cable ties. Ideal for applications where low fire hazard characteristics (low smoke, low toxicity and low flammability) are critical.

Technical specifications
Imprint 0
Version Kabelmarkierer
Colour weiß
Height 12.5 mm
Length 80 mm
Material PE
Markable No
Logistics
Country of origin US
Customs tariff number 39209959
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes