EC0042-000 | Raychem

PVF cable maker, imprint "2", (L x W x H) 4.75 x 4.5 x 3 mm, max. bundle Ø 2 mm, white, EC0042-000

Order No.: 37P8586
EAN: 4099891208387
MPN:
EC0042-000
05801902
Raychem
EC0042-000 Raychem Cable Markers
Image may differ
Unit Price (€ / pc.)
0.0178 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12000 pcs.
0.0178 €

Z-type marker, EC0042-000, RAYCHEM

Z-type marker is an individual push-on marker used to identify wires and small cables permanently. The marker is manufactured using PVC and designed with an expanding profile, enabling each marker to accommodate a wide range of wire/cable sizes. Z-type marker is a simple, cost-effective solution for many commercial wire identification applications. The marker is a white, straight cut variant.

Features

  • Self-extinguishing
  • Resistant to key Industrial fluids, including those used in mass transit, aviation and military
  • Nine sizes covering wire diameters from 1.5 mm to 12.7 mm

Applications

  • Pre-termination cable identification
  • Applicator wands available for easy marker installation
  • Electrical and electronic equipment
Technical specifications
Imprint 2
Version cable maker
Width 4.5 mm
Colour white
Height 3 mm
Length 4.75 mm
Material PVF
max. Bundle diameter 2 mm
Markable No
Logistics
Country of origin JP
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes