EC0044-000 | Raychem
PVF cable maker, imprint "4", (L x W x H) 4.75 x 4.5 x 3 mm, max. bundle Ø 2 mm, white, EC0044-000
Order No.: 37P8588
EAN: 4099891208400
MPN:
EC0044-000
05801904
Unit Price (€ / pc.)
0.0155 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Z-type marker, EC0044-000, RAYCHEM
Z-type marker is an individual push-on marker used to identify wires and small cables permanently. The marker is manufactured using PVC and designed with an expanding profile, enabling each marker to accommodate a wide range of wire/cable sizes. Z-type marker is a simple, cost-effective solution for many commercial wire identification applications. The marker is a white, straight cut variant.
Features
- Self-extinguishing
- Resistant to key Industrial fluids, including those used in mass transit, aviation and military
- Nine sizes covering wire diameters from 1.5 mm to 12.7 mm
Applications
- Pre-termination cable identification
- Applicator wands available for easy marker installation
- Electrical and electronic equipment
Technical specifications
Aufdruck | 4 | |
Ausführung | Kabelmarkierer | |
Breite | 4.5 mm | |
Farbe | weiß | |
Höhe | 3 mm | |
Länge | 4.75 mm | |
Material | PVF | |
max. Bündeldurchmesser | 2 mm | |
Beschriftbar | No |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |