EC0053-000 | Raychem

PVF cable maker, imprint "D", (L x W x H) 4.75 x 4.5 x 3 mm, max. bundle Ø 2 mm, white, EC0053-000

Order No.: 37P8597
EAN: 4099891208493
MPN:
EC0053-000
05801913
EC0053-000 Raychem Cable Markers
Image may differ
Unit Price (€ / pc.)
0.0167 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
199.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12000 pcs.
0.0167 €

Z-type marker, EC0053-000, RAYCHEM

Z-type marker is an individual push-on marker used to identify wires and small cables permanently. The marker is manufactured using PVC and designed with an expanding profile, enabling each marker to accommodate a wide range of wire/cable sizes. Z-type marker is a simple, cost-effective solution for many commercial wire identification applications. The marker is a white, straight cut variant.

Features

  • Self-extinguishing
  • Resistant to key Industrial fluids, including those used in mass transit, aviation and military
  • Nine sizes covering wire diameters from 1.5 mm to 12.7 mm

Applications

  • Pre-termination cable identification
  • Applicator wands available for easy marker installation
  • Electrical and electronic equipment
Technical specifications
Aufdruck D
Ausführung Kabelmarkierer
Breite 4.5 mm
Farbe weiß
Höhe 3 mm
Länge 4.75 mm
Material PVF
max. Bündeldurchmesser 2 mm
Beschriftbar No
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes