EC0107-000 | Raychem

PVC cable maker, imprint "G", (L x W x H) 4.75 x 4.5 x 3 mm, max. bundle Ø 2 mm, yellow, EC0107-000

Order No.: 37P8643
EAN: 4099891208950
MPN:
EC0107-000
05803416
Raychem
EC0107-000 Raychem Cable Markers
Image may differ
Unit Price (€ / pc.)
0.0143 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12000 pcs.
0.0143 €

Z-type marker, EC0107-000, RAYCHEM

Z-type marker is an individual push-on marker used to identify wires and small cables permanently. The marker is manufactured using PVC and designed with an expanding profile, enabling each marker to accommodate a wide range of wire/cable sizes. Z-type marker is a simple, cost-effective solution for many commercial wire identification applications. The marker is a yellow, straight cut variant.

Features

  • Self-extinguishing
  • Resistant to key Industrial fluids, including those used in mass transit, aviation and military
  • Nine sizes covering wire diameters from 1.5 mm to 12.7 mm

Applications

  • Pre-termination cable identification
  • Applicator wands available for easy marker installation
  • Electrical and electronic equipment
Technical specifications
Imprint G
Version cable maker
Width 4.5 mm
Colour yellow
Height 3 mm
Length 4.75 mm
Material PVC
max. Bundle diameter 2 mm
Markable No
Logistics
Country of origin IE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes