EC0593-000 | Raychem

PVF cable maker, imprint "B", (L x W x H) 4.75 x 4.5 x 4.85 mm, max. bundle Ø 4.7 mm, white, EC0593-000

Order No.: 37P9002
EAN: 4099891212445
MPN:
EC0593-000
06161911
Raychem
EC0593-000 Raychem Cable Markers
Image may differ
Unit Price (€ / pc.)
0.0214 € *
Available: 0 pcs.
Available in 5 Days: 36,000 pcs.
Leadtime: 12 Weeks **
Total Price:
0.02 € *
Price list
Quantity
Price per unit*
4000 pcs.
0.0214 €
10000 pcs.
0.0167 €
*incl. VAT plus shipping costs
**Subject to prior sale

Z-type marker, EC0593-000, RAYCHEM

Z-type marker is an individual push-on marker used to identify wires and small cables permanently. The marker is manufactured using PVC and designed with an expanding profile, enabling each marker to accommodate a wide range of wire/cable sizes. Z-type marker is a simple, cost-effective solution for many commercial wire identification applications. The marker is a white, straight cut variant.

Features

  • Self-extinguishing
  • Resistant to key Industrial fluids, including those used in mass transit, aviation and military
  • Nine sizes covering wire diameters from 1.5 mm to 12.7 mm

Applications

  • Pre-termination cable identification
  • Applicator wands available for easy marker installation
  • Electrical and electronic equipment
Technical specifications
Aufdruck B
Ausführung Kabelmarkierer
Breite 4.5 mm
Farbe weiß
Höhe 4.85 mm
Länge 4.75 mm
Material PVF
max. Bündeldurchmesser 4.7 mm
Beschriftbar No
Logistics
Ursprungsland US
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes