EC0907-000 | Raychem

PVC cable maker, imprint "Y", (L x W x H) 4.75 x 4.5 x 5.8 mm, max. bundle Ø 5.7 mm, yellow, EC0907-000

Order No.: 37P9217
EAN: 4099891214432
MPN:
EC0907-000
06173434
EC0907-000 Raychem Cable Markers Image 1
EC0907-000 Raychem Cable Markers Image 2
EC0907-000 Raychem Cable Markers Image 3
EC0907-000 Raychem Cable Markers Image 4
Image may differ
Unit Price (€ / pc.)
0.0190 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
190.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.0190 €

Z-type marker, EC0907-000, RAYCHEM

Z-type marker is an individual push-on marker used to identify wires and small cables permanently. The marker is manufactured using PVC and designed with an expanding profile, enabling each marker to accommodate a wide range of wire/cable sizes. Z-type marker is a simple, cost-effective solution for many commercial wire identification applications. The marker is a yellow, straight cut variant.

Features

  • Self-extinguishing
  • Resistant to key Industrial fluids, including those used in mass transit, aviation and military
  • Nine sizes covering wire diameters from 1.5 mm to 12.7 mm

Applications

  • Pre-termination cable identification
  • Applicator wands available for easy marker installation
  • Electrical and electronic equipment
Technical specifications
Imprint Y
Version Kabelmarkierer
Width 4.5 mm
Colour gelb
Height 5.8 mm
Length 4.75 mm
Material PVC
max. Bundle diameter 5.7 mm
Markable No
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes