EC1084-000 | Raychem

PVC cable maker, imprint "2", (L x W x H) 4.75 x 4.5 x 6.3 mm, max. bundle Ø 6.3 mm, yellow, EC1084-000

Order No.: 37P9321
EAN: 4099891215453
MPN:
EC1084-000
06183402
Raychem
EC1084-000 Raychem Cable Markers Image 1
EC1084-000 Raychem Cable Markers Image 2
EC1084-000 Raychem Cable Markers Image 3
EC1084-000 Raychem Cable Markers Image 4
Image may differ
Unit Price (€ / pc.)
0.0167 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
0.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.0167 €

Z-type marker, EC1084-000, RAYCHEM

Z-type marker is an individual push-on marker used to identify wires and small cables permanently. The marker is manufactured using PVC and designed with an expanding profile, enabling each marker to accommodate a wide range of wire/cable sizes. Z-type marker is a simple, cost-effective solution for many commercial wire identification applications. The marker is a yellow, straight cut variant.

Features

  • Self-extinguishing
  • Resistant to key Industrial fluids, including those used in mass transit, aviation and military
  • Nine sizes covering wire diameters from 1.5 mm to 12.7 mm

Applications

  • Pre-termination cable identification
  • Applicator wands available for easy marker installation
  • Electrical and electronic equipment
Technical specifications
Aufdruck 2
Ausführung Kabelmarkierer
Breite 4.5 mm
Farbe gelb
Höhe 6.3 mm
Länge 4.75 mm
Material PVC
max. Bündeldurchmesser 6.3 mm
Beschriftbar No
Logistics
Ursprungsland MX
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes