EC1396-000 | Raychem

PVC cable maker, imprint "3", (L) 6 mm, max. bundle Ø 8.9 mm, orange, EC1396-000

Order No.: 37P9512
EAN: 4099891217341
MPN:
EC1396-000
06221303
EC1396-000 Raychem Cable Markers Image 1
EC1396-000 Raychem Cable Markers Image 2
EC1396-000 Raychem Cable Markers Image 3
EC1396-000 Raychem Cable Markers Image 4
Image may differ
Unit Price (€ / pc.)
0.0309 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
309.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.0309 €

Z-type marker, EC1396-000, RAYCHEM

Z-type marker is an individual push-on marker used to identify wires and small cables permanently. The marker is manufactured using PVC and designed with an expanding profile, enabling each marker to accommodate a wide range of wire/cable sizes. Z-type marker is a simple, cost-effective solution for many commercial wire identification applications. The marker is a orange, straight cut variant.

Features

  • Self-extinguishing
  • Resistant to key Industrial fluids, including those used in mass transit, aviation and military
  • Nine sizes covering wire diameters from 1.5 mm to 12.7 mm

Applications

  • Pre-termination cable identification
  • Applicator wands available for easy marker installation
  • Electrical and electronic equipment
Technical specifications
Imprint 3
Version Kabelmarkierer
Colour orange
Length 6 mm
Material PVC
max. Bundle diameter 8.9 mm
Markable No
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes