EC1406-000 | Raychem

PVC cable maker, imprint "0", (L) 6 mm, max. bundle Ø 8.9 mm, white, EC1406-000

Order No.: 37P9518
EAN: 4099891217402
MPN:
EC1406-000
06221900
EC1406-000 Raychem Cable Markers
Image may differ
Unit Price (€ / pc.)
0.0536 € *
Available: 0 pcs.
Available in 5 Days: 14,000 pcs.
Leadtime: 11 Weeks **
Total Price:
214.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.0536 €

Z-type marker, EC1406-000, RAYCHEM

Z-type marker is an individual push-on marker used to identify wires and small cables permanently. The marker is manufactured using PVC and designed with an expanding profile, enabling each marker to accommodate a wide range of wire/cable sizes. Z-type marker is a simple, cost-effective solution for many commercial wire identification applications. The marker is a white, straight cut variant.

Features

  • Self-extinguishing
  • Resistant to key Industrial fluids, including those used in mass transit, aviation and military
  • Nine sizes covering wire diameters from 1.5 mm to 12.7 mm

Applications

  • Pre-termination cable identification
  • Applicator wands available for easy marker installation
  • Electrical and electronic equipment
Technical specifications
Imprint 0
Version Kabelmarkierer
Colour weiß
Length 6 mm
Material PVC
max. Bundle diameter 8.9 mm
Markable No
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes