EC1415-000 | Raychem
PVC cable maker, imprint "9", (L) 6 mm, max. bundle Ø 8.9 mm, white, EC1415-000
Z-type marker, EC1415-000, RAYCHEM
Z-type marker is an individual push-on marker used to identify wires and small cables permanently. The marker is manufactured using PVC and designed with an expanding profile, enabling each marker to accommodate a wide range of wire/cable sizes. Z-type marker is a simple, cost-effective solution for many commercial wire identification applications. The marker is a white, straight cut variant.
Features
- Self-extinguishing
- Resistant to key Industrial fluids, including those used in mass transit, aviation and military
- Nine sizes covering wire diameters from 1.5 mm to 12.7 mm
Applications
- Pre-termination cable identification
- Applicator wands available for easy marker installation
- Electrical and electronic equipment
Aufdruck | 9 | |
Ausführung | Kabelmarkierer | |
Farbe | weiß | |
Länge | 6 mm | |
Material | PVC | |
max. Bündeldurchmesser | 8.9 mm | |
Beschriftbar | No |
Ursprungsland | TW |
Zolltarifnummer | 39269097 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |