EC1449-000 | Raychem
PVC cable maker, imprint "0", (L) 6 mm, max. bundle Ø 8.9 mm, yellow, EC1449-000
Order No.: 37P9562
EAN: 4099891217822
MPN:
EC1449-000
06223400
Unit Price (€ / pc.)
0.0286 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Z-type marker, EC1449-000, RAYCHEM
Z-type marker is an individual push-on marker used to identify wires and small cables permanently. The marker is manufactured using PVC and designed with an expanding profile, enabling each marker to accommodate a wide range of wire/cable sizes. Z-type marker is a simple, cost-effective solution for many commercial wire identification applications. The marker is a yellow, straight cut variant.
Features
- Self-extinguishing
- Resistant to key Industrial fluids, including those used in mass transit, aviation and military
- Nine sizes covering wire diameters from 1.5 mm to 12.7 mm
Applications
- Pre-termination cable identification
- Applicator wands available for easy marker installation
- Electrical and electronic equipment
Technical specifications
Imprint | 0 | |
Version | Kabelmarkierer | |
Colour | gelb | |
Length | 6 mm | |
Material | PVC | |
max. Bundle diameter | 8.9 mm | |
Markable | No |
Download
Logistics
Country of origin | RO |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |