EC1494-000 | Raychem
PVC cable maker, imprint "2", (L) 6 mm, max. bundle Ø 8.9 mm, white, EC1494-000
Order No.: 37P9602
EAN: 4099891218225
MPN:
EC1494-000
06223902
Unit Price (€ / pc.)
0.0571 € *
Available: 0 pcs.
Available in 5 Days: 13,000 pcs.
Leadtime: 10 Weeks **
Total Price:
228.48 € *
Price list
Quantity
Price per unit*
4000 pcs.
0.0571 €
9000 pcs.
0.0476 €
*incl. VAT plus shipping costs
**Subject to prior sale
Z-type marker, EC1494-000, RAYCHEM
Z-type marker is an individual push-on marker used to identify wires and small cables permanently. The marker is manufactured using PVC and designed with an expanding profile, enabling each marker to accommodate a wide range of wire/cable sizes. Z-type marker is a simple, cost-effective solution for many commercial wire identification applications. The marker is a white, straight cut variant.
Features
- Self-extinguishing
- Resistant to key Industrial fluids, including those used in mass transit, aviation and military
- Nine sizes covering wire diameters from 1.5 mm to 12.7 mm
Applications
- Pre-termination cable identification
- Applicator wands available for easy marker installation
- Electrical and electronic equipment
Technical specifications
Imprint | 2 | |
Version | Kabelmarkierer | |
Colour | weiß | |
Length | 6 mm | |
Material | PVC | |
max. Bundle diameter | 8.9 mm | |
Markable | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |