EC1591-000 | Raychem

PVC cable maker, imprint "7", (L) 6 mm, max. bundle Ø 12.7 mm, white, EC1591-000

Order No.: 37P9651
EAN: 4099891218713
MPN:
EC1591-000
06241907
EC1591-000 Raychem Cable Markers Image 1
EC1591-000 Raychem Cable Markers Image 2
EC1591-000 Raychem Cable Markers Image 3
EC1591-000 Raychem Cable Markers Image 4
Image may differ
Unit Price (€ / pc.)
0.1249 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
1,249.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.1249 €

Z-type marker, EC1591-000, RAYCHEM

Z-type marker is an individual push-on marker used to identify wires and small cables permanently. The marker is manufactured using PVC and designed with an expanding profile, enabling each marker to accommodate a wide range of wire/cable sizes. Z-type marker is a simple, cost-effective solution for many commercial wire identification applications. The marker is a white, straight cut variant.

Features

  • Self-extinguishing
  • Resistant to key Industrial fluids, including those used in mass transit, aviation and military
  • Nine sizes covering wire diameters from 1.5 mm to 12.7 mm

Applications

  • Pre-termination cable identification
  • Applicator wands available for easy marker installation
  • Electrical and electronic equipment
Technical specifications
Aufdruck 7
Ausführung Kabelmarkierer
Farbe weiß
Länge 6 mm
Material PVC
max. Bündeldurchmesser 12.7 mm
Beschriftbar No
Logistics
Ursprungsland AT
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes