EC5218-000 | Raychem
PVC cable maker, imprint "Y", (L) 4.5 mm, max. bundle Ø 3.2 mm, yellow, EC5218-000
Order No.: 38P1245
EAN: 4099891220884
MPN:
EC5218-000
11523434
As an alternative, we recommend the following item:

PVC cable maker, imprint "Y", (L x W x H) 4.75 x 4.5 x 3.7 mm, max. bundle Ø 3.2 mm, yellow, EC0296-000
Order No.: 37P8791
Manufacturer: Raychem
per pc. 0.0143 € *
*incl. VAT plus shipping costs
Z-type marker, EC5218-000, RAYCHEM
Z-type marker is an individual push-on marker used to identify wires and small cables permanently. The marker is manufactured using PVC and designed with an expanding profile, enabling each marker to accommodate a wide range of wire/cable sizes. Z-type marker is a simple, cost-effective solution for many commercial wire identification applications. The marker is a yellow, chevron cut variant.
Features
- Self-extinguishing
- Resistant to key Industrial fluids, including those used in mass transit, aviation and military
- Nine sizes covering wire diameters from 1.5 mm to 12.7 mm
Applications
- Pre-termination cable identification
- Applicator wands available for easy marker installation
- Electrical and electronic equipment
Technical specifications
Imprint | Y | |
Version | Kabelmarkierer | |
Colour | gelb | |
Length | 4.5 mm | |
Material | PVC | |
max. Bundle diameter | 3.2 mm | |
Markable | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |