EC5279-000 | Raychem

PVC cable maker, imprint "2", (L) 4.5 mm, max. bundle Ø 4 mm, red, EC5279-000

Order No.: 38P1267
EAN: 4099891221102
MPN:
EC5279-000
11531202
EC5279-000 Raychem Cable Markers
Image may differ
Unit Price (€ / pc.)
0.0226 € *
Available: 0 pcs.
Available in 5 Days: 11,000 pcs.
Leadtime: 12 Weeks **
Total Price:
248.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
11000 pcs.
0.0226 €

Z-type marker, EC5279-000, RAYCHEM

Z-type marker is an individual push-on marker used to identify wires and small cables permanently. The marker is manufactured using PVC and designed with an expanding profile, enabling each marker to accommodate a wide range of wire/cable sizes. Z-type marker is a simple, cost-effective solution for many commercial wire identification applications. The marker is a red, chevron cut variant.

Features

  • Self-extinguishing
  • Resistant to key Industrial fluids, including those used in mass transit, aviation and military
  • Nine sizes covering wire diameters from 1.5 mm to 12.7 mm

Applications

  • Pre-termination cable identification
  • Applicator wands available for easy marker installation
  • Electrical and electronic equipment
Technical specifications
Imprint 2
Version Kabelmarkierer
Colour rot
Length 4.5 mm
Material PVC
max. Bundle diameter 4 mm
Markable No
Logistics
Country of origin TW
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes